Samtec FTS-103-03-F-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-103-03-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Newark

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+300%

CAD Models

Download Samtec FTS-103-03-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 6POS 1.27MM / Connector Header Surface Mount 6 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Layer

Descriptions

Descriptions of Samtec FTS-103-03-F-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole, FTS Series
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 1.65mm Post (03)
"Micro Low Profile Header Strips"
6pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 76nm gold Black Through hole mounting 3.81mm(Length)*3.42mm(height)
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, VERTICAL THT, 6WAY;
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:through Hole; Product Range:fts Series; Connector Shroud:unshrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-103-03-F-D.
  • FTS10303FD
  • FTS10303FD.