Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTM-110-02-L-DV

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, FTM Series
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTM-110-02-L-DV.

Samtec

Datasheet2 pages8 years ago

Farnell

HQonline

Sager Electronics

Newark

Inventory History

3 month trend:
+8.05%

CAD Models

Download Samtec FTM-110-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
20-Pin Header, Latch Holder, 1A, Gold Plated, SMD, 12.3mm × 6.6802mm × 7.27mm
Wire-To-Board Connector, T1m Series, Surface Mount, Header, 20, 1 Mm, Gold Plated Contacts
HIROSE ELECTRICDF20F-20DP-1V(56)
DF20 RoHS Compliant COMMERCIAL UL Connector Header 50Cycles 30mOhm -35C~85C 1A
HIROSE ELECTRICDF20G-20DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, FTMH Series

Descriptions

Descriptions of Samtec FTM-110-02-L-DV provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, FTM Series
"1.00 mm Surface Mount Micro Low Profile Terminal Strip"
Conn Unshrouded Header HDR 20 POS 1mm Solder ST Top Entry SMD Tube
Samtec 1.0mmpitch20pDouble row pin header, FTMseries, vertical
2.8A Tin Standing paste 20P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
BOARD CONNECTOR 10POS 2ROW VERT
SMT MICRO TERMINAL STRIP 1MM (.039"")
CONNECTOR, HEADER, 20POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: FTM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTM-110-02-L-DV .
  • FTM11002LDV