What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTM-109-02-F-DV

Board-To-Board Connector, 1 mm, 18 Contacts, Header, FTM Series, Surface Mount, 2 Rows
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTM-109-02-F-DV.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

element14 APAC

Sager Electronics

Newark

CAD Models

Download Samtec FTM-109-02-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, FTMH Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, FTM Series
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Amphenol Communications Solutions91911-31421LF
CONN HDR 21POS SMD GOLD / 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Descriptions

Descriptions of Samtec FTM-109-02-F-DV provided by its distributors.

Board-To-Board Connector, 1 mm, 18 Contacts, Header, FTM Series, Surface Mount, 2 Rows
"1.00 mm Surface Mount Micro Low Profile Terminal Strip"
2.8A Tin Standing paste 18P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
SMT MICRO TERMINAL STRIP 1MM (.039"")
CONNECTOR, HEADER, 1MM, SMT, 18WAY
Header, 1Mm, Smd, 18 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Surface Mount; Product Range:Ftm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTM-109-02-F-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTM-109-02-F-DV.
  • FTM10902FDV