Samtec FLE-116-01-G-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 32 Contacts, Surface Mount
$ 2.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-116-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Sager Electronics

Farnell

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+10.22%

CAD Models

Download Samtec FLE-116-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec CLP Series Wire-to-Board Receptacle 1.27mm Pitch 32-Pin Double Row Right Angle SMD
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Surface Mount
Samtec 1.27mm Pitch 30P Double Row Receptacle Board-to-Board FLE Series Right Angle SMD
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Amphenol Communications Solutions87024-615LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 20+20 contacts

Descriptions

Descriptions of Samtec FLE-116-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 32 Contacts, Surface Mount
"Cost Effective Surface Mount Socket
Push-Pull Receptacle 1.27mm 2-Pos 32-Pin 2A 250nm Gold Black SMD P=1.27mm 20.43mm L × 4.6mm H
FLE - Samtec 1.27mm Tiger Beam Cost Effective Single Beam Socket Strip, 4.55mm Profile
Conn Socket Strip SKT 32 POS 1.27mm Solder ST Top Entry SMD Tube
CONNECTOR, RCPT, 32POS, 2ROW, 1.27MM
DESCRIPTION: .050 MICRO STRIPS
CONNECTOR, RCPT, 32POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 32Contacts; Gender: Receptacle; Product Range: FLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-116-01-G-DV.
  • FLE11601GDV