Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESQ-110-13-T-D

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 7.36mm Contact. 11.05mm Profile (13)
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-110-13-T-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-17.00%

CAD Models

Download Samtec ESQ-110-13-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW
TE Connectivity1-215309-0
Btb Connector, Rcpt, 20Pos, 2Row, Tht; |Te Connectivity Amp 1-215309-0
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
HARWIN 2.54mmpitch20pDouble row female Bus bar, right angle, Through hole mounting

Descriptions

Descriptions of Samtec ESQ-110-13-T-D provided by its distributors.

ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 7.36mm Contact. 11.05mm Profile (13)
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
Samtec ESQ Series Receptacle 2.54mm Pitch 20-Pin Double Row Vertical TH
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
SOCKET, 2.54mm, VERTICAL THT, 20WAY;
Samtec ESQ-110-13-T-D 基板接続用ソケット
RS APAC
ELEVATED SOCKET STRIPS 2.54MM PITCH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ11013TD