Samtec ESD-103-T-03

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESD-103-T-03.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

JRH Electronics

Newark

CAD Models

Download Samtec ESD-103-T-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

IC & Component Sockets .100 Double Row Screw Machine Socket Strip
IC & Component Sockets .100 Double Row Screw Machine Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, HLE Series
HIROSE ELECTRICDF11-6DS-2DSA(05)
CONN RCPT 6POS 0.079 TIN PCB / 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of Samtec ESD-103-T-03 provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount
".100"" Elevated Double Row Screw Machine Socket Strip"
SOCKET, 2.54MM, VERTICAL THT, 6WAY;
SOCKET, 2.54MM, VERTICAL THT, 6POS; Series:-; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:6; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Beryllium Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD103T03