Samtec EHT-112-01-F-D

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, EHT
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-112-01-F-D.

Farnell

Datasheet1 page9 years ago

Samtec

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-8.69%

CAD Models

Download Samtec EHT-112-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 5.58
$ 5.58
Stock
975
20,711
20,711
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMM Series
Connector Unshrouded Header 24 Position 2 mm Solder Straight Thru-Hole Automotive Bulk
Pin Header, 24 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
HIROSE ELECTRICDF11-24DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMMH Series, Unshrouded

Descriptions

Descriptions of Samtec EHT-112-01-F-D provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, EHT
Conn Ejector Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Tube
"2.00 mm Shrouded IDC Ejector Header"
2 mm Shrouded IDC Header with Ejectors
POLARIZED Rectangular Connector Header
CONNECTOR, HEADER, 24POS, 2ROW, 2MM;
24pin 2mm 2 2mm Header,Latch Lock/Eject Hooks 3A 76nm gold Black Through hole mounting 37.79mm(Length)*7.62mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT11201FD