What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec DWM-08-01-T-D-200

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DWM-08-01-T-D-200.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec DWM-08-01-T-D-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.84
Stock
11,800
10,804
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
TE Connectivity1-2178713-6
Conn IDC Connector SKT 16 POS 1.27mm Solder ST Thru-Hole T/R
Amphenol Communications Solutions20021111-00016T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Straight
Amphenol Communications Solutions20021511-00016T4LF
1.27mm (0.05in.) pitch, Shrouded header, 16 contacts

Descriptions

Descriptions of Samtec DWM-08-01-T-D-200 provided by its distributors.

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
Conn Board Stacker HDR 16 POS 1.27mm Solder ST Thru-Hole Tube
DOUBLE BODY BOARD SPACERS .050"" X .100
STACKING BOARD CONNECTOR, DWM SE
Header, 16 Contacts, 2 Rows, Through Hole, 1.27 Mm; Product Range:Dwm Series; No. Of Contacts:16Contacts; Gender:Header; Pitch Spacing:1.27Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec, Inc. DWM-08-01-T-D-200

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DWM-0801TD200
  • DWM0801TD200