Samtec CLE-111-01-G-DV

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, CLE Series
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-111-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLE-111-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.465
$ 2.538
Stock
2,649
27
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
800 µm
800 µm
Number of Positions
22
-
Number of Rows
2
2
Mount
Surface Mount
-
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 24 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, CLE Series
Amphenol Communications Solutions91931-31121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
Amphenol Communications Solutions91930-21121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube
Amphenol Communications Solutions91931-31121
Header Connector,Pcb Mnt,Plug,21 Contacts,Skt,0.039 Pitch,Surface Mount Terminal,Locking

Descriptions

Descriptions of Samtec CLE-111-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 22P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Pass Through,Push-Pull,Receptacle 800μm 2 22pin 2.7A 250nm gold Black SMD,P=0.8mm SMD mount 9.18mm*3.18mm*4.86mm
SMT SOCKET STRIP .8MM (.032"")
CONN RCPT 22POS 0.031 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE11101GDV