Samtec CES-130-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount, CES Series
$ 5.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-G-S.

Inventory History

3 month trend:
-32.43%

CAD Models

Download Samtec CES-130-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.768
$ 2.19
$ 2.19
Stock
1,871
2,290
2,290
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
30
30
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 2.54 mm, 30 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount
Board Stackers & Spacers, Socket Strip, 2.54 mm, 30 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of Samtec CES-130-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Push-Pull,Receptacle 2.54mm 1 30pin 5.5A 510nm 76.2mm*3.05mm
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES13001GS