Samtec CES-119-01-S-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Solder, CES Series, Phosphor Bronze
$ 4.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-119-01-S-D.

Newark

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-27.07%

CAD Models

Download Samtec CES-119-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.982
$ 5.98
$ 5.98
Stock
3,253
2,210
2,210
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
38
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Solder, SSQ Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Solder, SSQ Series, Phosphor Bronze
TE Connectivity6-534206-9
Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions76342-319LF
FCI 2.54mm 38 Way 2 Row Straight IDC Connector Through Hole Board to Board
TE Connectivity / AMP1-534206-9
Board-Board Connector Receptacle, 38Way,; |Te Connectivity Amp 1-534206-9

Descriptions

Descriptions of Samtec CES-119-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 38 Contacts, Solder, CES Series, Phosphor Bronze
Conn Socket Strip SKT 38 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Closed Entry Low Profile Socket Strip"
Push-Pull,Receptacle 2.54mm 2 38pin 5.5A 760nm gold Black Through hole mounting 48.26mm(Length)*5.59mm(height)
PCB RCPT, 38POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.