Samtec CES-106-01-S-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Straight, CES
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-106-01-S-D.

Farnell

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-20.50%

CAD Models

Download Samtec CES-106-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.803
$ 0.883
$ 0.883
Stock
5,732
7,677
7,677
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 2.54 mm, 12 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions68683-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions68683-306
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Samtec CES-106-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Straight, CES
Push-Pull Receptacle 2.54mm Pitch 2 Pos 12 Pin 5.5A 760nm Gold Black TH 15.24mm L × 5.59mm H
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
LOW PROFILE .025 in. SQUARE STRIPS
PCB RCPT, 12POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10601SD