Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC46L-1416-01-L

Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Crimp Contact, Loose Piece

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC46L-1416-01-L.

Farnell

Datasheet1 page7 years ago

Samtec

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-71.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec CC46L-1416-01-L provided by its distributors.

Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Crimp Contact, Loose Piece
Samtec Gold plated crimping terminal, CC46Lseries
Contact, Socket, 16-14Awg, Crimp; |Samtec, Inc. CC46L-1416-01-L
Connector Accessory, Contact, Copper Alloy
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: CC46 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 16AWG; Wire Size
Contact SKT Crimp ST Cable Mount 14-16AWG Loose
DESCRIPTION: MINI POWER DISCRETE CABLE
TERM BLADE FEMALE 14-16AWG GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC46L--1416-01-L
  • CC46L141601L