What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BCS-125-F-D-PE

Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole TIGERCLAW™

$ 3.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-125-F-D-PE.

Samtec

Technical Drawing3 pages8 years ago
Datasheet1 page8 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+50.73%

CAD Models

Download Samtec BCS-125-F-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.502
$ 3.5
Stock
2,056
22,505
Authorized Distributors
6
6
Connector Type
-
Receptacle
Gender
Female
Receptacle
Fuse
-
-
Current Rating
-
-
Orientation
-
Straight
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch50pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions66527-025LF
Board Connector, 50 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec BCS-125-F-D-PE provided by its distributors.

Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole TIGERCLAW™
"Pass-Through Socket Strip
Pass Through,Push-Pull,Receptacle 2.54mm 2 50pin 4.6A 76nm
CONN RCPT 50POS 0.1 GOLD PCB
SAMTEC, INC BCS-125-F-D-PE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.