Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-114-L-S-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, BCS Series
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-114-L-S-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Upverter

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-16.24%

CAD Models

Download Samtec BCS-114-L-S-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, SSW Series
TE Connectivity1-215297-4
BTB CONNECTOR, 14POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol Communications Solutions75915-314LF
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions76341-314LF
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-114-L-S-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, BCS Series
RECEPTACLE, 2.54MM, HORZ, 14WAY; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Conta
RECEPTACLE, 2.54MM, HORZ, 14WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:14; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:BCS; Contact Plating:Gold; No. of Rows:1; Colour:Black; Current Rating:3A; Insulator Material:Liquid Crystal Polymer; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Termination Type:Through Hole; Width, External:7.87mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS114LSHE