What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BCS-105-S-D-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, Tiger Claw BCS Series

$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-105-S-D-PE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+80.37%

CAD Models

Download Samtec BCS-105-S-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 1.53
$ 1.53
Stock
8,807
36,461
36,461
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch10pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Samtec 2.54mmpitch10pDouble row female Bus bar, SSWseries, right angle, surface
Samtec SSW Series Board-to-Board Receptacle 2.54mm Pitch 10-Pin Dual Row Right Angle TH

Descriptions

Descriptions of Samtec BCS-105-S-D-PE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, Tiger Claw BCS Series
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Slim Body Double-Row IDC Male Assemblies
Pass Through,Push-Pull,Receptacle 2.54mm 2 10pin 4.6A 760nm gold Black Through hole mounting 12.7mm(Length)*7.62mm(height)
PCB RCPT, 10POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS105SDPE