Samtec BCS-104-L-D-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Solder, Tiger Claw BCS Series
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-104-L-D-PE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Upverter

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-51.40%

CAD Models

Download Samtec BCS-104-L-D-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-534206-4
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
Amphenol Communications Solutions87606-304LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of Samtec BCS-104-L-D-PE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Solder, Tiger Claw BCS Series
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Layer
BCS - Samtec 2.54mm Dual Entry Pass-through Socket Strip, 7.37mm Profile
Conn Sckt Strp Skt 8 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
Samtec 2.54mmpitch8pDouble row female Board to Board, BCSseries, right angle, Through hole mounting
2.54mm BCS Tiger Claw PCB socket, 8P
RS APAC
SOCKET, 2.54mm, PASS-THRU, 2X4WAY;
PCB RCPT, 8POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-104-L-D-PE.
  • BCS104LDPE