Samtec BBS-106-T-B

Stacking Board Connector, BBS Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-106-T-B.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BBS-106-T-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.842
$ 2.03
Stock
1,823
8,538
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Tin
Gold
Housing Material
Polyester
-
Contact Material
Brass, Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Header Connector,pcb Mount,recept,6 Contacts,pin,0.1 Pitch,pc Tail Terminal,polarized Lck
Pin Header, 6 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity2-644486-6
Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 2-644486-6.

Descriptions

Descriptions of Samtec BBS-106-T-B provided by its distributors.

Stacking Board Connector, BBS Series, 6 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Header,Push-Pull Solder pad 6pin 1A tin Black Through hole mounting 15.24mm(Length)*2.54mm(height)
DESCRIPTION: INTERCONNECT STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS106TB