Samtec BBS-102-G-A

Stacking Board Connector, BBS, 2 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-102-G-A.

Samtec

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+7.26%

CAD Models

Download Samtec BBS-102-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 0.255
Stock
12,633
14,794
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Plastic
Polyester
Contact Material
Brass, Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
2.54mm Pitch KK® Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
TE Connectivity5-146277-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec BBS-102-G-A provided by its distributors.

Stacking Board Connector, BBS, 2 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
HEADER, 2.54MM, PCB, 2WAY; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material
HEADER, 2.54MM, PCB, 2WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:2; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:BBS; Contact Plating:Gold; No. of Rows:1; Colour:Black; Current Rating:1A; External Length / Height:5.33mm; Material:Glas Filled Polyester; Max Operating Temperature:+125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS102GA