Samtec BBL-118-G-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 4.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-118-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec BBL-118-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.254
$ 2.132
Stock
4,026
10,853
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole, TLW Series
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
KK 254 Breakaway Header, Vertical, 18 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
KK 254 Breakaway Header Vertical 18 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Amphenol Communications Solutions68000-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Samtec BBL-118-G-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
HEADER, 2.54MM, LO PRO, 18WAY; Product Range:-; No. of Contacts:18Contacts; Gender:Header; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:1Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts
HEADER, 2.54MM, LO PRO, 18WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:18; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:BBL; Contact Plating:Gold; No. of Rows:1; Case Style:Low Profile; Colour:Black; Current Rating:1A; External Length / Height:2.16mm; Material:Glas Filled Polyester; Max Operating Temperature:+125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL118GF