Samtec BBL-111-G-E

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 3.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-111-G-E.

Master Electronics

Datasheet1 page9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-93.14%

CAD Models

Download Samtec BBL-111-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.796
$ 1.714
Stock
28,767
1,294
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Plastic
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

KK 254 Breakaway Header, Vertical, 11 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.09mm, Bag
Samtec 2.54mm Pitch 11-Pin Single Row Header Board-to-Board Connector TS Series Right Angle TH
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole, TSW Series
KK 254 Breakaway Header, Vertical, 11 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions77311-118-11LF
Header, Vert, 11Way; |Amphenol Communications Solutions 77311-118-11LF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec BBL-111-G-E provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 11 Contacts, Through Hole, BBL Series
Header,Push-Pull Solder pad 11pin Polyester 1A gold Black Through hole mounting 27.94mm(Length)*2.54mm(height)
BOARD STACKER 11POS BBL-111-G-E
DESCRIPTION: INTERCONNECT STRIPS
HEADER, 2.54MM, LO PRO, 11 WAY;
Header, 2.54Mm, Low Profile, 11 Position; Product Range:Bbl Series; No. Of Contacts:11Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec BBL-111-G-E.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-111-G-E.
  • BBL111GE