Samtec BBL-102-G-F

Samtec BBL Series, 2-Pin Header, 2.54mm Pitch, Right Angle, Board-to-Board, TH
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-102-G-F.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-76.06%

CAD Models

Download Samtec BBL-102-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.689
$ 0.277
Stock
5,246
10,457
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Connector Unshrouded Header 2 Position 2.54 mm Solder Straight Thru-Hole C-Grid III
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Samtec BBL-102-G-F provided by its distributors.

Samtec BBL Series, 2-Pin Header, 2.54mm Pitch, Right Angle, Board-to-Board, TH
".100"" Low Profile Single Row
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, BBL Series
STACKING CONN, HDR, 2POS, 1ROW, 2.54MM;
DESCRIPTION: INTERCONNECT STRIPS
HEADER, 2.54MM, LO PRO, 2WAY; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Mater

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-102-G-F..
  • BBL102GF