Samtec ASP-134604-01

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-134604-01.

JRH Electronics

Datasheet4 pages15 years ago

Master Electronics

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+163%

CAD Models

Download Samtec ASP-134604-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Board Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Amphenol84740-102LF
Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Solder Terminal, Plug
Amphenol Communications Solutions84740-002LF
400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84520-002
400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array
1.27mm 10 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec ASP-134604-01 provided by its distributors.

Mezzanine Connector, Vita 57 XMC, Array, Male, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN, VITA 57 FMC, HEADER, 160POS, 4ROW; Pitch Spacing:1.27mm; No. of Contacts:160Contacts; Gender:Header; Product Range:ASP Series; Contact Termination Type:Surface Mount; No. of Rows:4Rows; Contact Plating:Gold Plated
MEZZANINE CONN, PLUG, 160POS, 1.27MM; Mezzanine Connector Type: Array, Male; Pitch Spacing: 1.27mm; No. of Rows: 4Rows; No. of Contacts: 160Contacts; Connector Mounting: Surface Mount; Contact Material: Copper Alloy 10R0915

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP134604-01
  • ASP13460401