Samtec ASP-134486-01

Samtec 1.27mmpitch400p10row female Board to Board, ASPseries, right angle, surface
$ 16.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-134486-01.

Upverter

Datasheet4 pages9 years ago

Farnell

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+248%

CAD Models

Download Samtec ASP-134486-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions74221-101LF
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions74388-101LF
400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 8 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84501-101LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 10ROW 400P 3.5MM SH

Descriptions

Descriptions of Samtec ASP-134486-01 provided by its distributors.

Samtec 1.27mmpitch400p10row female Board to Board, ASPseries, right angle, surface
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Conn, Vita 57 Fmc, Rcpt, 400Pos, 10Row; Available Until Stocks Are Exhausted Alternative Available |Samtec, Inc. ASP-134486-01
CONN, VITA 57 FMC, RCPT, 400POS, 10ROW; Pitch Spacing:1.27mm; No. of Contacts:400Contacts; Gender:Receptacle; Product Range:ASP Series; Contact Termination Type:Surface Mount; No. of Rows:10Rows; Contact Plating:Gold Pla
MEZZANINE CONN, RCPT, 400P, 10R, 1.27MM; Mezzanine Connector Type: Array, Female; Pitch Spacing: 1.27mm; No. of Rows: 10Rows; No. of Contacts: 400Contacts; Connector Mounting: Surface Mount; Contact Material: Copper Alloy 10R0

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP134486-01
  • ASP13448601
  • ASP13448601.
  • ASP_134486_01