Samtec ASP-134485-01

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
$ 19.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-134485-01.

Farnell

Datasheet4 pages11 years ago
Datasheet4 pages14 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.68%

CAD Models

Download Samtec ASP-134485-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Samtec 1.27mmpitch400p10row female Board to Board, SEAFseries, right angle, surface
Amphenol Communications Solutions74221-101LF
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 8 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions74388-101LF
400 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84501-101LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Samtec ASP-134485-01 provided by its distributors.

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Board Connector, 400 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONN, VITA 57 FMC, RCPT, 400POS, 10ROW; Pitch Spacing:1.27mm; No. of Contacts:400Contacts; Gender:Receptacle; Product Range:ASP Series; Contact Termination Type:Through Hole; No. of Rows:10Rows; Contact Plating:Gold Plat

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP134485-01
  • ASP13448501