Samtec ASP-122953-01

CONN RCPT 160POS SMD GOLD / 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-122953-01.

element14 APAC

Datasheet1 page18 years ago

Sager Electronics

Inventory History

3 month trend:
-8.27%

CAD Models

Download Samtec ASP-122953-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
0.5mm 2 180P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 180P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
TE Connectivity / AMP1-5353190-1
Conn Fine Pitch Connector RCP 160 POS 0.6mm Solder ST SMD Reel
Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
TE Connectivity1-5316318-1
Conn Fine Pitch Connector RCP 160 POS 0.6mm Solder ST SMD Soft Tray

Descriptions

Descriptions of Samtec ASP-122953-01 provided by its distributors.

CONN RCPT 160POS SMD GOLD / 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
CONNECTOR, RCPT, 160POS, 2ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 160Contacts; Gender: Receptacle; Product Range: ASP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated
Connector, Card Edge, Receptacle, 160 Position, 2Row; Mezzanine Connector Type:Array, Female; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:160Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. ASP-122953-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP-122953-01.
  • ASP12295301