Samtec ASP-103612-05

Mezzanine Connector, Vita 42 XMC, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount
$ 20.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-103612-05.

Master Electronics

Datasheet2 pages12 years ago

JRH Electronics

Toby Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
+22.92%

CAD Models

Download Samtec ASP-103612-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity2102061-2
Conn Box Connector RCP 114 POS 1.27mm Solder ST SMD VITA 61 T/R
Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket
1.27mm 6 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec ASP-103612-05 provided by its distributors.

Mezzanine Connector, Vita 42 XMC, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount
Board Connector, 114 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Connector, VITA 42 XMC, RCPT, 114POS, 6ROW; Pitch Spacing:1.27mm; No. of Contacts:114Contacts; Gender:Receptacle; Product Range:-; Contact
MEZZANINE CONN, RCPT, 114P, 6R, 1.27MM; Mezzanine Connector Type: Array, Female; Pitch Spacing: 1.27mm; No. of Rows: 6Rows; No. of Contacts: 114Contacts; Connector Mounting: Surface Mount; Contact Material: Phosphor Bronze 27W

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP-10361-205
  • ASP103612-05
  • ASP10361205