Samsung KA324

Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung KA324.

IHS

Datasheet9 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.205
Stock
45
341,851
Authorized Distributors
0
4
Case/Package
DIP
DIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
10 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
75 dB
65 dB
Min Supply Voltage
-
3 V
Max Supply Voltage
18 V
32 V
Operating Supply Current
-
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Samsung KA324 provided by its distributors.

Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD