What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung CL05B182KBNC

Submit Request for Quote

Unfortunately we do not know of any distributors for CL05B182KBNC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

CAD Models

Download Samsung CL05B182KBNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
0
4,595,758
4,595,758
Authorized Distributors
0
6
6
Capacitance
1.8 nF
1.8 nF
1.8 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD