What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung Electro-Mechanics CL05B152KB5VPNC

50V 1.5nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B152KB5VPNC.

IHS

Datasheet27 pages6 years ago

Samsung SCT

Future Electronics

TME

Inventory History

3 month trend:
-1.88%

CAD Models

Download Samsung Electro-Mechanics CL05B152KB5VPNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.008
Stock
2,258,797
178,162
Authorized Distributors
6
3
Capacitance
1.5 nF
1.5 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
-
Tolerance
10 %
10 %
Height
550 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 1500pF 50 Volts X7R 10%
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0402 Paper T/R
TAIYO YUDENTMK105B7152KV-F
Cap, Mlcc, 0402, 25V, X7R, 10000Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK105B7152KV-F
TAIYO YUDENUMK105B7152KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500pF 50V X7R 0402+/-10% AEC-Q200
0402 1.5 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:1x0.5x0.5mm

Descriptions

Descriptions of Samsung Electro-Mechanics CL05B152KB5VPNC provided by its distributors.

50V 1.5nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0402 Soft Termination 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1.5nF, Surface Mount, 0402 inch
Samsung Electro-Mechanics
CL05 Series 0402 0.0015 uF 50 V ±10% X7R Auto Grade Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR CL 50V 1500pF ±10% X7R
Chip Capacitor (MLCC) 0402 1.5nF ±10% 50V X7R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc