What’s new: Find the right parts faster with our redesigned experience

Learn more

Samsung Electro-Mechanics CIH02T2N2CNC

General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ceramic-Core, SMD, 01005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIH02T2N2CNC.

IHS

Datasheet100 pages11 years ago

CAD Models

Download Samsung Electro-Mechanics CIH02T2N2CNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
Stock
5,592
80,000
Authorized Distributors
0
4
Inductance
2.2 nH
2.2 nH
Tolerance
9.091 %
9.09 %
Current Rating
-
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
750 mΩ
Q Factor
2
8
Test Frequency
100 MHz
500 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics CIH02T2N2CNC provided by its distributors.

General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, Ceramic-Core, SMD, 01005
INDUCTOR(HIGH FREQUENCY), NORMAL, 01005INCH, 0.2NH, 7 CARD"
FIXED IND 2.2NH 200MA 800MOHM SM
200mA 2.2nH 800m惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc