What’s new: Find the right parts faster with our redesigned experience

Learn more

Same Sky PT01-D115D-B104

10 mm, Vertical, Linear, 100 kΩ, Through Hole, D-cut Rotary Potentiometer
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky PT01-D115D-B104.

Same Sky

Datasheet8 pages1 year ago
Datasheet8 pages1 year ago
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Same Sky PT01-D115D-B104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2024-09-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Same Sky PT01-D115D-B104 provided by its distributors.

10 mm, Vertical, Linear, 100 kΩ, Through Hole, D-cut Rotary Potentiometer
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s)
Panel Mount Rotary Potentiometer
100K¦¸ ¡À20% 50mW linear Through hole mounting
Rotary Pot, Single Channel, Vertical, 15Mm D-Cut, Linear Taper, 100K Ohm Rohs Compliant: Yes |Same Sky PT01-D115D-B104
ROTARY POT SINGLE CHANNEL VERTI 100K OHM;
POT 100K OHM 1/20W CARBON LINEAR

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • Same Sky®’s
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices