Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Same Sky PD-40VS

4 Position, 7.5 A, Vertical, Through Hole, Shielded, Power DIN Connector
$ 2.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky PD-40VS.

Same Sky

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages6 years ago
Datasheet2 pages15 years ago

IHS

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+13.46%

CAD Models

Download Same Sky PD-40VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-10-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Same Sky PD-40VS provided by its distributors.

4 Position, 7.5 A, Vertical, Through Hole, Shielded, Power DIN Connector
4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN
Conn DIN Power RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
CIRCULAR DIN CONN DIN 4P POWER JACK 20 V;
POWER DIN CONN, SHLD JACK, 4POS, THT;
CONN RCPT FMALE 4 SILVER SOLDER
Female Sockets,Push-Pull,Receptacle Solder pad 4pin(Power) Polybutylene Terephthalate (PBT) 7.5A silver silvery,Black Through hole mounting 15.6mm(Length)*16.2mm(height)

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • Same Sky®’s
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD40VS