Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Safran 8531K4

Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 28.825

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Safran 8531K4.

IHS

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-24.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-06

Descriptions

Descriptions of Safran 8531K4 provided by its distributors.

Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
28V 115V 17.53mm threaded mounting,panel mount 33.5mm(Length)*63.52mm(height)
SWITCH, TOGGLE, 2 POLE, ON-NONE-ON, 15A, 115VAC, IP68 SEALED, SCREW TERMINAL
SAFRAN POWER USA TOGGLE SWITCH
SWITCH, TOGGLE, DPDT, 20A, 115V; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:8531 Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:115V 50F157
Switch, Toggle, Dpdt, 20A, 115V; Rango De Producto:Serie 8531; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:115V |Safran Power 8531K4

Manufacturer Aliases

Safran has several brands around the world that distributors may use as alternate names. Safran may also be known as the following names:

  • SAFRAN ELECTRICAL & POWER
  • SAFRAN GROUP
  • SAFRAN ELECTRICAL AND POWER
  • SAFRAN POWER
  • Safran Colibrys SA
  • SAFRAN POWER USA LLC
  • SAFRAN POWER USA
  • SAFRAN & POWER MEXICO
  • MORPHO CARDS
  • SAFRAN LABINAL
  • SAFRAN POWER UK LTD
  • ELLEDIESSE SRL
  • SAFRAN LABINAL POWER SYSTEMS/E
  • SAFRAN LABINAL POWER SYSTEMS/EATON AERO
  • SAFRAN SAGEM
  • SAFRAN ELECTRONICS & DEFENSE
  • SAFRAN LABINAL MEXICO
  • SAFRAN ELECTRICAL & POWER USA
  • Safran Electronics & Defense Avionics USA LLC