Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Safran 8531K34

Switch Toggle ON None ON DPDT Round Lever Quick Conn 20A 115VAC 28VDC Panel Mount with Threads
$ 18.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Safran 8531K34.

IHS

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-1.71%

Descriptions

Descriptions of Safran 8531K34 provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever Quick Conn 20A 115VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 20A, 28VDC, Lever Actuator, Panel Mount-threaded
28V 115V 17.53mm threaded mounting,panel mount 33.5mm(Length)*68.84mm(height)
TOGGLE SWITCH,2 POLE, ON-NONE-ON, SEALED,115VAC,15A, SPADE TERMINAL
Switch Toggle; 20A/28V DC; DPDT; On-On
SWITCH, TOGGLE, DPST, 20A, 115V; Switch Operation:On-On; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:8531 Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:115V 95F426
Switch, Toggle, Dpst, 20A, 115V; Rango De Producto:Serie 8531; Contacto, Configuración:Dpst; Interruptor, Operación:On-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:115V |Safran Power 8531K34

Manufacturer Aliases

Safran has several brands around the world that distributors may use as alternate names. Safran may also be known as the following names:

  • SAFRAN ELECTRICAL & POWER
  • SAFRAN GROUP
  • SAFRAN ELECTRICAL AND POWER
  • SAFRAN POWER
  • Safran Colibrys SA
  • SAFRAN POWER USA LLC
  • SAFRAN POWER USA
  • SAFRAN & POWER MEXICO
  • MORPHO CARDS
  • SAFRAN LABINAL
  • SAFRAN POWER UK LTD
  • ELLEDIESSE SRL
  • SAFRAN LABINAL POWER SYSTEMS/E
  • SAFRAN LABINAL POWER SYSTEMS/EATON AERO
  • SAFRAN SAGEM
  • SAFRAN ELECTRONICS & DEFENSE
  • SAFRAN LABINAL MEXICO
  • SAFRAN ELECTRICAL & POWER USA
  • Safran Electronics & Defense Avionics USA LLC