Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Safran 8530K9

Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded

$ 25.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Safran 8530K9.

IHS

Datasheet1 page18 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Peerless Electronics

Inventory History

3 month trend:
-27.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-06

Descriptions

Descriptions of Safran 8530K9 provided by its distributors.

Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Eaton Aerospace mil style toggle switch at a commercial price! S.P.S.T. Circuit Arrangement ON-NONE-OFF, Screw Terminals, Watertight Sealed per MIL-STD-108E, UL recognized & CSA certified. Sealed to IP 68.
SWITCH, TOGGLE, SPST, 20A, 28VDC; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 8530 Series; Contact Current Max: 20A; Switch Mounting: Panel; Contact Voltage AC Nom: -; Sw
Switch, Toggle, Spst, 20A, 115V; Rango De Producto:Serie 8530; Contacto, Configuración:Spst; Interruptor, Operación:Encendido-Nada-Apagado; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:115V |Safran Power 8530K9

Manufacturer Aliases

Safran has several brands around the world that distributors may use as alternate names. Safran may also be known as the following names:

  • SAFRAN ELECTRICAL & POWER
  • SAFRAN GROUP
  • SAFRAN ELECTRICAL AND POWER
  • SAFRAN POWER
  • Safran Colibrys SA
  • SAFRAN POWER USA LLC
  • SAFRAN POWER USA
  • SAFRAN & POWER MEXICO
  • MORPHO CARDS
  • SAFRAN LABINAL
  • SAFRAN POWER UK LTD
  • ELLEDIESSE SRL
  • SAFRAN LABINAL POWER SYSTEMS/E
  • SAFRAN LABINAL POWER SYSTEMS/EATON AERO
  • SAFRAN SAGEM
  • SAFRAN ELECTRONICS & DEFENSE
  • SAFRAN LABINAL MEXICO
  • SAFRAN ELECTRICAL & POWER USA
  • Safran Electronics & Defense Avionics USA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8530K9.