Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Safran 8530K2

Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads
$ 26.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Safran 8530K2.

IHS

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Peerless Electronics

Inventory History

3 month trend:
+1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-07-06

Descriptions

Descriptions of Safran 8530K2 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE, SPDT, 20A, 115V; Switch Operation:(On)-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:8530 Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:115
Switch, Toggle, Spdt, 20A, 115V; Rango De Producto:Serie 8530; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Montaje Del Interruptor:-; Contacto, Intensidad Max:20A |Safran Power 8530K2
8530K2 is an environmentally sealed rugged toggle switch from Labinal Power Systems. 8530K2 is a mil style (not mil spec) toggle switch at a commercial switch price! S.P.D.T. (SINGLE POLE DOUBLE THROW)Circuit Arrangement Momentary ON-OFF-Momentary ON, Long life. Screw Terminals, Watertight Sealed per MIL-STD-108E, 8530K2 is very similar to Eaton 8510K2, UL recognized & CSA certified. 8530K2 is sealed to IP68 and is specially priced for this lot only!

Manufacturer Aliases

Safran has several brands around the world that distributors may use as alternate names. Safran may also be known as the following names:

  • SAFRAN ELECTRICAL & POWER
  • SAFRAN GROUP
  • SAFRAN ELECTRICAL AND POWER
  • SAFRAN POWER
  • Safran Colibrys SA
  • SAFRAN POWER USA LLC
  • SAFRAN POWER USA
  • SAFRAN & POWER MEXICO
  • MORPHO CARDS
  • SAFRAN LABINAL
  • SAFRAN POWER UK LTD
  • ELLEDIESSE SRL
  • SAFRAN LABINAL POWER SYSTEMS/E
  • SAFRAN LABINAL POWER SYSTEMS/EATON AERO
  • SAFRAN SAGEM
  • SAFRAN ELECTRONICS & DEFENSE
  • SAFRAN LABINAL MEXICO
  • SAFRAN ELECTRICAL & POWER USA
  • Safran Electronics & Defense Avionics USA LLC