Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Safran 8500K9

28V 115V 17.53mm threaded mounting,panel mount 32.26mm(Length)*59.37mm(height)

$ 22.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Safran 8500K9.

IHS

Datasheet3 pages11 years ago

Marine Air Supply

RS (Formerly Allied Electronics)

Newark

Peerless Electronics

Inventory History

3 month trend:
-14.41%

Descriptions

Descriptions of Safran 8500K9 provided by its distributors.

28V 115V 17.53mm threaded mounting,panel mount 32.26mm(Length)*59.37mm(height)
8500K9, MS24523-22 Toggle, MIL-DTL-3950 & MS24523-22 Approved, 20A @ 28 VDC or 15A 115 VAC 60 or 400 Hertz Resistive Load, S.P.S.T. ON-NONE-OFF, Environmentally Sealed, Screw Terminals. Sealed to IP68.
SWITCH, TOGGLE, SPST, 20A, 115V; Switch; Switch Operation:Off-On; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:8500 Series; Contact Current Max:20A; Switch Mounting:Panel; Contact Voltage AC No
Switch, Toggle, Spst, 20A, 115V; Rango De Producto:Serie 8500; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-Nada-Apagado; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:115V |Safran Power 8500K9

Manufacturer Aliases

Safran has several brands around the world that distributors may use as alternate names. Safran may also be known as the following names:

  • SAFRAN ELECTRICAL & POWER
  • SAFRAN GROUP
  • SAFRAN ELECTRICAL AND POWER
  • SAFRAN POWER
  • Safran Colibrys SA
  • SAFRAN POWER USA LLC
  • SAFRAN POWER USA
  • SAFRAN & POWER MEXICO
  • MORPHO CARDS
  • SAFRAN LABINAL
  • SAFRAN POWER UK LTD
  • ELLEDIESSE SRL
  • SAFRAN LABINAL POWER SYSTEMS/E
  • SAFRAN LABINAL POWER SYSTEMS/EATON AERO
  • SAFRAN SAGEM
  • SAFRAN ELECTRONICS & DEFENSE
  • SAFRAN LABINAL MEXICO
  • SAFRAN ELECTRICAL & POWER USA
  • Safran Electronics & Defense Avionics USA LLC