Rubycon 63ZLH180MEFC10X16

180uF 63V ±20% 499mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH180MEFC10X16.

IHS

Datasheet3 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+18.62%

CAD Models

Download Rubycon 63ZLH180MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.376
$ 0.376
Stock
671,076
54,425
54,425
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
499 mA
1.2 A
1.2 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Al Electrolytic Cap 180μF 80V ±20% 5mm Pitch 10000h@105°C 487.5mA@120Hz TH D12.5×L16mm H17.5mm
United Chemi-ConEKZN800ELL181MK16S
Cap Aluminum Lytic 180uF 80V 20% (12.5 X 16mm) Radial 5mm 1.43A 10000h 105C Automotive Bulk
Al Electrolytic Cap 180μF 80V ±20% 5mm Pitch 10000h@105°C 520mA@120Hz TH D10×L20mm H22mm
United Chemi-ConEKYB630ELL181MJ16S
180uF 63V ±20% 1.05A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL181MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUHE1J181MHD6
Cap Aluminum Lytic 180uF 63V 20%( 12.5 X 15mm) Radial 5mm 527mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 63ZLH180MEFC10X16 provided by its distributors.

180uF 63V ±20% 499mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 998mA 10000h 105C Bulk
180μF 63V ±20% 5mm Pitch 10000h@105°C 499mA@120Hz 998mA@100kHz TH 10mm × 16mm × 17.5mm Al Electrolytic Cap
CAP ALUM 180UF 20% 63V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH180MEFC 10X16