Rubycon 63YXJ10M5X11

YXJ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXJ10M5X11.

IHS

Datasheet2 pages3 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+12.82%

CAD Models

Download Rubycon 63YXJ10M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.118
$ 0.118
Stock
38,279
116,373
116,373
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
72.66 mA
30 mA
30 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKYA101ELL100MF11D
KYA Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
YXJ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 100V
NichiconUPW2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 10muF ±20% 0.394Dia 10.00mm
NichiconUPV1H100MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 10muF 卤20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 100V 10muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 63YXJ10M5X11 provided by its distributors.

YXJ Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 63V
10uF 63V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 173mA 5000h 105°C Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63YXJ10M 5X11