Rubycon 63RX301500M18X40

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 63V 1500muF ±20% 0.709Dia 18.00mm
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63RX301500M18X40.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 63RX301500M18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLLS1K152MELZ
CAPACITORS, ALUMINUM ELECTROLYTIC, SNAP IN 80VOLTS 1500UF 85C 22X30X10L/S
NichiconUPM1H152MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cornell Dubilier380LX152M080H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 1500muF ±20% 0.866Dia 22.00mm
NichiconLGU1K152MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cornell Dubilier381LX152M080H032
Capacitors, Aluminum Electrolytic, Snap In 1500uF 80V 20% | Cornell-Dubilier 381LX152M080H032
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 80V, 20%, RADIAL

Descriptions

Descriptions of Rubycon 63RX301500M18X40 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 63V 1500muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Rx30 Series, 1500 - F, - 20%, 63 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
Al Electrolytic Cap 1.5mF 63V ±20% 7.5mm Pitch 4000h@130°C 1.763A@120Hz 2.35A@100kHz TH 18mm × 40mm × 42mm
CAP, 1500µF, 63V, 20%; Capacitance: 1500µF; Voltage Rating: 63V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 40mm; Operating Temperature Min: -40°C; Operating Temperature Max: 130°C; Lifetime @ Temperature: 4000 hours @ 130°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG