Rubycon 63PX10MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 63V 10muF ±20% 0.197Dia 5.00mm
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63PX10MEFC5X11.

HQonline

Datasheet2 pages14 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+82.52%

CAD Models

Download Rubycon 63PX10MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.054
$ 0.054
Stock
45,089
65,142
65,142
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
47 mA
46 mA
46 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF
United Chemi-ConEKMG630ELL100ME11D
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk
KYOCERA AVXUFG1H100MDM
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 10UF HIGH GRADE STANDARD TYPE, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 46mA 1000h 105C Ammo
PanasonicECA1HHG100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 63PX10MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 63V 10muF ±20% 0.197Dia 5.00mm
Al Electrolytic Cap 10μF 63V ±20% Pitch 2mm 1000h@105°C 48mA@120Hz TH D5×L11mm H12.5mm
10uF 63V ±20% 48mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Px Series, 10 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63PX10MEFC5X11
CAP, 10µF, 63V, 20%; Capacitance: 10µF; Voltage Rating: 63V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63PX10MEFC 5X11