Rubycon 63PK3300MEFC18X40

3300uF 63V ±20% 2.6A@120Hz Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63PK3300MEFC18X40.

IHS

Datasheet2 pages10 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+785%

CAD Models

Download Rubycon 63PK3300MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKMH630VNN332MQ40T
Cap Aluminum Lytic 3300uF 63V 20% (25.4 X 40mm) Snap-In 10mm 0.075 Ohm 2270mA 2000h 105°C
NichiconUVK1J332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 3300muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMH630VSN332MQ40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
KYOCERA AVXUVR1J332MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 3300muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMG630ELL332MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 63PK3300MEFC18X40 provided by its distributors.

3300uF 63V ±20% 2.6A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic - Radial - 3300uF - 20% - 63VDC - 40 to 85C
Cap Aluminum Lytic 3300uF 63V 20% (18 X 40mm) Radial 7.5mm 2.6A 2000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 63V, 20%, RADIAL; Capacitance: 3300µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Lead Spac
Aluminum Electrolytic Capacitor, 3300Uf, 63V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Rubycon 63PK3300MEFC18X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG