What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 6.3ZL220MEFC8X7

220uF 6.3V 150mΩ ±20% 190mA@120Hz Plugin, D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZL220MEFC8X7.

Electro Sonic

Datasheet3 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3ZL220MEFC8X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.15
$ 0.15
Stock
21,080
2,225
2,225
Authorized Distributors
3
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
190 mA
190 mA
190 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-07-31
LTD Date2025-12-31

Descriptions

Descriptions of Rubycon 6.3ZL220MEFC8X7 provided by its distributors.

220uF 6.3V 150mΩ ±20% 190mA@120Hz Plugin,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 6.3V 20%( 8 X 7mm) Radial 3.5mm 380mA 1000h 105C Bulk
CAPACITOR ALUM ELECT, 220UF, 6.3V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:7mm; Lead Spacing:3.5mm; Life Time @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZL220MEFC 8X7