Rubycon 6.3PX3300MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3PX3300MEFC10X20.

IHS

Datasheet2 pages15 years ago

Inventory History

3 month trend:
-9.57%

CAD Models

Download Rubycon 6.3PX3300MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.355
$ 0.355
Stock
7,330
18,914
18,914
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
985 mA
840 mA
840 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-0JM332
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Bulk
PanasonicECA0JHG332
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 2000h 105C Automotive Bulk
PanasonicECA-1AM332
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1190mA 2000h 85C Ammo
3300uF 6.3V 卤20% 1.19A@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
3300uF 6.3V 卤20% 1.17A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 6.3PX3300MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF
3300uF 6.3V ±20% 985mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 3300UF 20% 6.3V RADIAL
Rubycon 6.3PX3300MEFC10X20 Capacitor
3.3mF 6.3V ±20% 5mm 2000h@ 105°C 1.13275A@ 10kHz,985mA@ 120Hz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3PX3300MEFC 10X20