Rubycon 6.3NXA220MEFC6.3X11

220uF 6.3V ±20% 68mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3NXA220MEFC6.3X11.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-4.32%

CAD Models

Download Rubycon 6.3NXA220MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.03
$ 0.03
Stock
6,142
15,676
15,676
Authorized Distributors
4
2
2
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
68 mA
2.349 A
2.349 A
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rubycon 6.3NXA220MEFC6.3X11 provided by its distributors.

220uF 6.3V ±20% 68mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220μF 6.3V ±20% 2.5mm Pitch 1000h@105°C 68mA@120Hz 81.6mA@10kHz TH 6.3mm × 11mm × 12.5mm
CAP ALUM 220UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT, 220UF, 6.3V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG