What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 50ZL22M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 50ZL22M5X11. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL22M5X11.

IHS

Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
0
311,787
311,787
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
238 mA
39 mA
39 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Capacitor Aluminum 22uF 35VDC 20% 6.3 X 5.5mm SMD 9.05 Ohm 54mA 2000 hr T/R
NACE Series 22 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACEW Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
PanasonicEEE-HP0J220R
Aluminum aluminum electrolytic capacitor 20% 22muF 6.3V

Descriptions

Descriptions of Rubycon 50ZL22M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Radial Electrolytic Capacitor Dimensions ø x L: 5 x 11 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 2.4 mm Service life: 2000 h Capacitance: 22 uF Rated voltage: 50 VDC ø d: 0.5 mm
CAPACITOR, 22UF 50V CAPACITOR, 22UF 50V; CAPACITANCE:22UF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:ZL; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; TOLERANCE, ;ROHS COMPLIANT: YES
CAPACITOR, 22UF, 50V; Application:High Temperature; Capacitance:22µF; Tolerance, Capacitance:± 20%; Series:ZL; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:11mm; Body Diameter:5mm; Lead Spacing:2mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:238mA; Impedance:0.34ohm; Impedance Frequency:100kHz; Lead Diameter:0.5mm; Leakage Current:11µA; Operating Lifetime:2000h; Ripple Current Frequency:100kHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Impedance:20°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG