Rubycon 450MXK680MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 9.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXK680MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-15.94%

CAD Models

Download Rubycon 450MXK680MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.743
$ 14.34
Stock
5,173
35,246
Authorized Distributors
4
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
2.16 A
1.4 A
Height - Seated (Max)
-
42.4942 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Rubycon 450MXK680MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 450V 20% (35 X 40mm) Snap-In 10mm 2.16A 3000h 105C
±20% 2.16A@120Hz 10mm 450V 680uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
680μF 450V ±20% 10mm Pitch 3000h@105°C 2.16A@120Hz 3.024A@10kHz Snap-In, Push-In, TH D35×L40mm H42mm Al Electrolytic Cap

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG