Rubycon 450MXH390MEFCSN30X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 4.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXH390MEFCSN30X40.

IHS

Datasheet3 pages3 years ago

HQonline

Inventory History

3 month trend:
-47.48%

CAD Models

Download Rubycon 450MXH390MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.756
$ 9.04
$ 9.04
Stock
1,267
47,204
47,204
Authorized Distributors
5
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.83 A
1.28 A
1.28 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEET-HC2G391KA
Cap Aluminum 390uF 400V 20% (30 X 40mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2S391KA
Cap Aluminum 390uF 420V 20% (30 X 40mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2S391DA
Cap Aluminum 390uF 420V 20% (30 X 40mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
LGG Series 390 uF 450 V 105 °C Ø 30 x 40 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKMW401VSN391MR30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450MXH390MEFCSN30X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 450V 20% (30 X 40mm) Snap-In 10mm 1610mA 2000h 105¡ãC Bulk
±20% 1.83A@120Hz 10mm 450V 390uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap, 390μF, 450V ±20%, 10mm Pitch, 2000h@105°C, 1.83A@120Hz, 2.562A@10kHz, Snap-in/Thru-Hole, 30mm × 40mm × 42mm
CAPACITOR ALUM ELECT, 390UF, 450V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG