Rubycon 450MXG82MEFCSN20X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG82MEFCSN20X30.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 450MXG82MEFCSN20X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMM451VSN820MP30S
Cap Aluminum 82uF 450V 20% (22 X 30mm) Snap-In 10mm 640mA 3000h 105C
KYOCERA AVXLGU2G820MELZ
CAPACITOR ALUMINUM ELECTROLYTIC CAP 82UF 400V 20% SNAP-IN 22X25MM, LGU SERIES
KYOCERA AVXLGU2G820MELY
CAPACITORS, ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS 82UF 105C 20X30X10L/S
NichiconLGUW6820MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
PanasonicECO-S2GB820BA
Cap Aluminum 82uF 400V 20% (22 X 30mm) Solder Pin 10mm 2.022 Ohm 640mA 3000h 105C Bulk
United Chemi-ConEKMS451VSN820MP25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Rubycon 450MXG82MEFCSN20X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 450V 20% (20 X 30mm) Snap-In 10mm 0.8A 3000h 105C Bulk
±20% 800mA@120Hz 10mm 450V 82uF Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
82μF 450V ±20% 10mm 3000h@ 105°C 1.12A@ 10 kHz,800mA@ 120Hz Plugins,D20xL32mm snap-in mounting,snap fit,Through hole mounting 20mm(Length)*32mm(height)
CAPACITOR ALUM ELECT, 82UF, 450V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG